- Home ›
- All Products›
- 723-609/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 9-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 723609019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-609/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$12.05
25
$11.81
50
$11.58
100
$11.35
250
$11.12
500
$10.90
1,000 +
$10.68
Click for Quote
Log in
to unlock special pricing