- Home ›
- All Products›
- 723-606/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 6-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 723606019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:723-606/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$8.80
25
$8.61
50
$8.44
100
$8.27
250
$8.11
500
$7.94
1,000
$7.78
2,500 +
$7.63
Click for Quote
Log in
to unlock special pricing