- Home ›
- All Products›
- 722-832
Description
+
THT female header - angled - Pin spacing 7.5 mm - 2-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.44
100
$2.39
250
$2.34
500
$2.30
1,000
$2.25
2,500
$2.21
5,000
$2.16
7,500 +
$2.12
Click for Quote
Log in
to unlock special pricing