- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 722-741
Description
+
THT female header - straight - Pin spacing 7.5 mm - 11-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:7.5 mm
-
Number of Circuits:113829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15 A
-
Wire Size:N/A
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.67
25
$10.46
50
$10.25
100
$10.04
250
$9.84
500
$9.65
1,000 +
$9.45
Click for Quote
Log in
to unlock special pricing