- Home ›
- All Products›
- 722-240
Description
+
THT female header - angled - Pin spacing 5 mm - 10-pole - 100% protected against mismating - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$9.44
25
$9.23
50
$9.05
100
$8.87
250
$8.69
500
$8.52
1,000
$8.35
2,500 +
$8.18
Click for Quote
Log in
to unlock special pricing