- Home ›
- All Products›
- 722-235/039-000
Description
+
THT female header - angled - Pin spacing 5 mm - 5-pole - 100% protected against mismating - Locking lever - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722235039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-235/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$5.65
50
$5.52
100
$5.41
250
$5.30
500
$5.20
1,000
$5.09
2,500
$4.99
5,000 +
$4.89
Click for Quote
Log in
to unlock special pricing