- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 722-206/026-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 722206026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-206/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$8.06
25
$7.88
50
$7.72
100
$7.57
250
$7.42
500
$7.27
1,000
$7.13
2,500 +
$6.98
Click for Quote
Log in
to unlock special pricing