- Home ›
- All Products›
- 722-134/005-000
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 4-pole - light gray
Search Keywords: 722134005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-134/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$6.39
25
$6.25
100
$6.13
250
$6.00
500
$5.88
1,000
$5.77
2,500
$5.65
5,000 +
$5.54
Click for Quote
Log in
to unlock special pricing