Image is representational - see manufacturer specifications

WAGO Authorized Distributor

721-866/001-000

THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 6-pole - light gr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 6-pole - light gray
Search Keywords: 721866001000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    721-866/001-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    7.5 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -60 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 721-866/001-000 RoHS compliant?
Yes, 721-866/001-000 is RoHS compliant.
What is the lead time for 721-866/001-000?
The standard lead time for 721-866/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 11/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.10
100
$3.03
250
$2.97
500
$2.91
1,000
$2.86
2,500
$2.80
5,000
$2.74
7,500 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!