- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 721-862/001-000
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 2-pole - light gray
Search Keywords: 721862001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-862/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.45
250
$1.42
500
$1.39
1,000
$1.36
2,500
$1.33
5,000
$1.31
7,500
$1.28
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing