- Home ›
- All Products›
- 721-616/018-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected against mismating - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - light gray
Search Keywords: 721616018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-616/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$18.05
25
$17.69
50
$17.33
100
$16.99
250
$16.65
500
$16.31
1,000 +
$15.99
Click for Quote
Log in
to unlock special pricing