Image is representational - see manufacturer specifications

WAGO Authorized Distributor

721-609/114-000

1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 9-pole - 100% protected against mismating - Snap-in fl ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 9-pole - 100% protected against mismating - Snap-in flange - 2,50 mm² - light gray
Search Keywords: 721609114000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    721-609/114-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PC Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    HDR3821
  • Termination Method:
    Spring Clamp3836
  • Pitch:
    5 mm
  • Number of Circuits:
    93829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    -60 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 721-609/114-000 RoHS compliant?
Yes, 721-609/114-000 is RoHS compliant.
What is the lead time for 721-609/114-000?
The standard lead time for 721-609/114-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
On Order:
100   can ship 11/2/26
Minimum Order Quantity:
5
8 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.16
25
$11.92
50
$11.68
100
$11.45
250
$11.22
500
$10.99
1,000 +
$10.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!