- Home ›
- All Products›
- 721-608/034-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - 100% protected against mismating - Strain relief plate - 2,50 mm² - light gray
Search Keywords: 721608034000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-608/034-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$11.98
25
$11.74
50
$11.50
100
$11.27
250
$11.05
500
$10.83
1,000 +
$10.61
Click for Quote
Log in
to unlock special pricing