- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 721-605/019-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721605019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-605/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Clamp
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$10.021
3
$9.110
10
$8.650
25
$8.220
50
$7.810
100
$7.420
250
$7.050
500 +
$6.690
Click for Quote
Log in
to unlock special pricing