- Home ›
- All Products›
- 721-602
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 721602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$3.68
50
$3.60
250
$3.53
500
$3.46
1,000
$3.39
2,500
$3.32
5,000
$3.26
7,500 +
$3.19
Click for Quote
Log in
to unlock special pricing