- Home ›
- All Products›
- 721-306/031-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721306031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-306/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.52
25
$8.33
50
$8.17
100
$8.00
250
$7.84
500
$7.69
1,000
$7.53
2,500 +
$7.38
Click for Quote
Log in
to unlock special pricing