- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 721-265/001-000
WAGO
721-265/001-000
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 5-pole - light ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-265/001-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 7.5 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 16 A |
| Termination Method: | Solder |
| Operating Temperature: | -60 to 100 °C |