- Home ›
- All Products›
- 721-212/027-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 12-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721212027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-212/027-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$19.21
10
$18.82
25
$18.45
50
$18.08
100
$17.72
250
$17.36
500 +
$17.01
Click for Quote
Log in
to unlock special pricing