- Home ›
- All Products›
- 721-2108/026-000
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - 100% protected against mismating - with integrated end plate - 2,50 mm² - light gray
Search Keywords: 7212108026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-2108/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$15.60
25
$15.29
50
$14.99
100
$14.69
250
$14.39
500
$14.10
1,000 +
$13.82
Click for Quote
Log in
to unlock special pricing