- Home ›
- All Products›
- 721-203/031-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 3-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721203031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-203/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$4.75
50
$4.64
100
$4.55
250
$4.46
500
$4.37
1,000
$4.28
2,500
$4.20
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing