- Home ›
- All Products›
- 721-165/001-040
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Preceding ground contact - Pin spacing 5 mm - 5-pole - light gray
Search Keywords: 721165001040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-165/001-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.65
250
$2.60
500
$2.54
1,000
$2.49
2,500
$2.44
5,000
$2.39
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing