- Home ›
- All Products›
- 721-134/001-040
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Preceding ground contact - Pin spacing 5 mm - 4-pole - light gray
Search Keywords: 721134001040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-134/001-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$1.95
100
$1.91
250
$1.87
500
$1.83
1,000
$1.80
2,500
$1.76
5,000
$1.73
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing