- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 721-132/001-000
WAGO
721-132/001-000
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 2-pole - light gr ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-132/001-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |