- Home ›
- All Products›
- 721-120/026-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 20-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 721120026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-120/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$24.76
10
$24.27
25
$23.78
50
$23.31
100
$22.84
250
$22.38
500 +
$21.94
Click for Quote
Log in
to unlock special pricing