- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 721-112/026-000
WAGO
721-112/026-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 12-pole - 100% protected against mismating - 2,50 mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-112/026-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | PC Terminal Block3837 |
| Gender: | F3821 |
| Termination Method: | Spring Clamp3836 |
| Pitch: | 5 mm |
| Number of Circuits: | 123829 |
| Maximum Voltage Rating: | 3003826V |
| Maximum Current Rating: | 16 A |
| Wire Size: | 12-28 AWG |
| Operating Temperature: | -60 to 85 °C |