- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 721-105/026-047
WAGO
721-105/026-047
5 Position 5 mm Pitch 28-12 AWG Female Pluggable Terminal Block
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5 Position 5 mm Pitch 28-12 AWG Female Pluggable Terminal Block
Search Keywords: 721105026047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-105/026-047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 721-105/026-047 RoHS compliant?
Yes, 721-105/026-047 is RoHS compliant.
What is the lead time for 721-105/026-047?
The standard lead time for 721-105/026-047 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$10.83
50
$7.22
100
$7.07
250
$6.84
500
$6.81
1,000
$6.77
2,500
$6.74
5,000 +
$6.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT