- 홈 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 721-104/031-000
설명
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721104031000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:WAGO
-
부품 번호:721-104/031-000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
100
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
배송 가능
7. 10. 26
PRICE (USD)
수량
Unit Price
5
$5.81
50
$5.69
100
$5.58
250
$5.47
500
$5.36
1,000
$5.25
2,500
$5.15
5,000 +
$5.04
Click for Quote
Log in
특별 가격 잠금 해제