- Home ›
- All Products›
- 721-102/031-000
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721102031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-102/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.33
50
$3.26
250
$3.19
500
$3.13
1,000
$3.07
2,500
$3.01
5,000
$2.95
7,500 +
$2.89
Click for Quote
Log in
to unlock special pricing