- Home ›
- All Products›
- 713-1414/117-000/997-408
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 28-pole - black
Search Keywords: 7131414117000997408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1414/117-000/997-408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
30
$16.21
60
$14.07
90
$13.78
120 +
$13.51
Click for Quote
Log in
to unlock special pricing