- Home ›
- All Products›
- 713-1116/107-9037
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 32-pole - 100% protected against mismating - Screw flange - direct marking - 1,50 mm² - black
Search Keywords: 71311161079037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1116/107-9037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$40.01
5
$39.21
10
$38.43
25
$37.66
50
$36.91
100
$36.17
250 +
$35.44
Click for Quote
Log in
to unlock special pricing