- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 713-1110
Description
+
A 20-pole, 2-row female connector with a 3.5 mm pin spacing, featuring CAGE CLAMP® connection technology and protection against mismating.
Search Keywords: 7131110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Spring Clamp3836
-
Pitch:3.5 mm
-
Maximum Voltage Rating:2503826V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-60 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$24.22
10
$23.73
25
$23.26
50
$22.79
100
$22.34
250
$21.89
500 +
$21.45
Click for Quote
Log in
to unlock special pricing