- Home ›
- All Products›
- 713-1107/107-047
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 100% protected against mismating - Screw flange - direct marking - 1,50 mm² - black
Search Keywords: 7131107107047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1107/107-047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$18.27
25
$17.91
50
$17.55
100
$17.20
250
$16.86
500
$16.52
1,000 +
$16.19
Click for Quote
Log in
to unlock special pricing