- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 713-1106/037-000
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - 100% protected against mismating - Levers - 1,50 mm² - black
Search Keywords: 7131106037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1106/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$15.25
25
$14.94
50
$14.65
100
$14.35
250
$14.07
500
$13.78
1,000 +
$13.51
Click for Quote
Log in
to unlock special pricing