- Home ›
- All Products›
- 713-1103/107-047/032-000
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - Screw flange - Strain relief plate - direct marking - 1,50 mm² - black
Search Keywords: 7131103107047032000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1103/107-047/032-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$9.61
25
$9.42
50
$9.23
100
$9.04
250
$8.86
500
$8.69
1,000 +
$8.51
Click for Quote
Log in
to unlock special pricing