- Home ›
- All Products›
- 711-402
Description
+
Transformer fuse terminal block - for fuse 6.35 x 32 mm - CAGE CLAMP® connection for conductors - 22.5 mm wide - 4,00 mm² - gray
Search Keywords: 711402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:711-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$8.98
25
$8.78
50
$8.61
100
$8.44
250
$8.27
500
$8.10
1,000
$7.94
2,500 +
$7.78
Click for Quote
Log in
to unlock special pricing