- Home ›
- All Products›
- 706-100/1303-200
Description
+
Connection cable - 14-pole - Pluggable connector per DIN 41651 - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm² - UR components, 857 Series
Search Keywords: 7061001303200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/1303-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$152.08
5
$140.73
10
$134.70
15
$133.24
25
$130.58
50 +
$127.97
Click for Quote
Log in
to unlock special pricing