- Home ›
- All Products›
- 60513581
Description
+
Inline splicing connector with lever - for all conductor types - 12 AWG (max.) - 2-conductor - transparent housing - white cover - Surrounding air temperature: max 85°C (T85) - 4,00 mm² - transparent
Search Keywords: 60513581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:60513581
-
Alias/AKA:221-2401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,020
Ships today, if you order in
On Order:
20,000
can ship 7/15/26
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.5028
500
$0.4378
1,000
$0.4212
2,500
$0.4049
5,000
$0.4029
7,500
$0.4009
10,000
$0.3989
15,000 +
$0.3969
Click for Quote
Log in
to unlock special pricing