- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 51018351
WAGO
51018351
GFCI Receptacle - 2 Outlets - 15 A - 120 VAC - CPO Series.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:51018351
-
Alias/AKA:8002025K05006130004800, 8002-025/K050-0613/000-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Style:N/A