- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 51012495
WAGO
51012495
Miniature Circuit Breaker - 0.5 A - 250 VAC - 65 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Miniature Circuit Breaker - 0.5 A - 250 VAC - 65 VDC
Search Keywords: 51012495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:51012495
-
Alias/AKA:8001-025/K050-0613/002-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 51012495 RoHS compliant?
Yes, 51012495 is RoHS compliant.
What is the lead time for 51012495?
The standard lead time for 51012495 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$27.34
10
$25.97
25
$24.68
50
$23.44
100
$22.27
250
$21.16
500 +
$20.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT