- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 289-547
Description
+
Interface module - with solder pin - Male connector - 25-pole - Mating connector with solder connection - Vertical mounting - PCB terminal blocks, double-row - in mounting carrier - 2,50 mm²
Search Keywords: 289547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:289-547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:50(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$85.37
5
$79.00
10
$76.71
15
$75.56
25
$72.51
50 +
$70.57
Click for Quote
Log in
to unlock special pricing