- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 289-175
Description
+
Interface module - RJ-45 - PCB terminal blocks, double-row - Cat. 5 - in mounting carrier - with shield connection - with shield clamping saddle - 1,50 mm²
Search Keywords: 289175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:289-175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module3670
-
Body Orientation:Straight3659
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$96.17
5
$90.20
10
$87.63
15
$86.12
25
$84.22
50 +
$83.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT