- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 289-131
Description
+
PCB for self-assembly - with 8 mounting positions - 2,50 mm²
Search Keywords: 289131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:289-131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-25 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$50.71
5
$45.25
10
$43.90
25
$42.63
50
$41.56
100
$40.73
250 +
$39.92
Click for Quote
Log in
to unlock special pricing