Description
+
Relay module with driven contacts - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 5 A - Module width: 19 mm - 2,50 mm²
Search Keywords: 288437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:288-437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$114.50
5
$113.09
10
$110.83
15
$108.61
25
$106.44
50 +
$104.31
Click for Quote
Log in
to unlock special pricing