- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Optocouplers ›
- 286-791
WAGO
286-791
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 € 60 VDC - Limiting continuous current: 0.1 A - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:286-791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Forward Voltage:N/A
-
Direction Type:N/A
-
Dimension:82.5 x 73(Max)mm
-
Current Transfer Ratio:N/A
-
Family:286-791