- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 286-394/004-000
Description
+
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 1 A - with gold contacts - Railway - Red status indicator - Module width: 15 mm - light gray
Search Keywords: 286394004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:286-394/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$108.77
5
$100.65
10
$97.74
15
$95.30
25
$93.39
50 +
$91.52
Click for Quote
Log in
to unlock special pricing