WAGO
286-344
Electromechanical Relay 24VDC 5A 3PST-NO/SPST-NC Switching Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 5A 3PST-NO/SPST-NC Switching Relay
Search Keywords: 286344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:286-344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EC
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 286-344 RoHS compliant?
Yes, 286-344 is RoHS compliant.
What is the lead time for 286-344?
The standard lead time for 286-344 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$97.97
5
$79.02
10
$77.76
25
$69.90
50
$68.85
100
$67.82
250 +
$64.29
Click for Quote
Log in
to unlock special pricing