Description
+
Relay module - Nominal input voltage: 24 VDC - 2 make contact - Limiting continuous current: 6 A - Red status indicator - Module width: 20 mm - gray
Search Keywords: 286328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:286-328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$107.05
5
$99.07
10
$96.19
15
$94.75
25
$90.92
50 +
$90.08
Click for Quote
Log in
to unlock special pricing