- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 286-320/004-000
Description
+
Relay module - Nominal input voltage: 24 VDC - 1 break and 1 make contact - Railway - Red status indicator - Module width: 20 mm - gray
Search Keywords: 286320004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:286-320/004-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$152.19
5
$140.84
10
$134.80
15
$133.34
25
$130.67
50 +
$128.06
Click for Quote
Log in
to unlock special pricing