- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 285-427
Description
+
Power tap - for 35 mm² high-current tbs - Module width 8 mm - 6,00 mm² - gray
Search Keywords: 285427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Power Tap3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Gray3840
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.40
50
$5.02
100
$4.92
250
$4.82
500
$4.72
1,000
$4.63
2,500
$4.54
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing