- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 285-141
Description
+
POWER CAGE CLAMP feedthrough terminal block - with fixing flanges - 2-conductor - 2/0 AWG stranded, 1/0 AWG solid - 20 mm wide - gray
Search Keywords: 285141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$31.482
5
$28.620
10
$28.050
25
$27.490
50
$26.940
100
$26.400
250
$25.870
500 +
$25.360
Click for Quote
Log in
to unlock special pricing